Knipex Stripping Knives with guide shoe insulating multi-component handle, VDE/1000V, 180 mm Overall, 38 mm Blade,

RS Stock No.: 460-9538Brand: KnipexManufacturers Part No.: 98 55 SB
brand-logo
View all in Cable Knives

Technical Document

Specifications

Brand

Knipex

VDE/1000V Approved

Yes

Blade Length

38 mm

Overall Length

180 mm

Handle Material

Bimaterial

Country of Origin

Germany

Product details

Cable stripper, 1000 V

Insulated and tested in accordance with VDE, 1000 V
No damage to wire insulation
Transparent blade protective cap
Total length 180 mm, blade 38 mm
Weight 90 g

Sickle-shaped stainless steel blade with tip-mounted guide shoe.

Standards

IEC 60900, DIN EN 60900

BD 22.033

BD 22.033 Each (Exc. Vat)

BD 24.236

BD 24.236 Each (inc. VAT)

Knipex Stripping Knives with guide shoe insulating multi-component handle, VDE/1000V, 180 mm Overall, 38 mm Blade,

BD 22.033

BD 22.033 Each (Exc. Vat)

BD 24.236

BD 24.236 Each (inc. VAT)

Knipex Stripping Knives with guide shoe insulating multi-component handle, VDE/1000V, 180 mm Overall, 38 mm Blade,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

VDE/1000V Approved

Yes

Blade Length

38 mm

Overall Length

180 mm

Handle Material

Bimaterial

Country of Origin

Germany

Product details

Cable stripper, 1000 V

Insulated and tested in accordance with VDE, 1000 V
No damage to wire insulation
Transparent blade protective cap
Total length 180 mm, blade 38 mm
Weight 90 g

Sickle-shaped stainless steel blade with tip-mounted guide shoe.

Standards

IEC 60900, DIN EN 60900