Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Cable Knife with replaceable blade, VDE/1000V, 190 mm Overall, 50 mm Blade, Single-Material Handle

RS Stock No.: 727-6752Brand: KnipexManufacturers Part No.: 98 56Distrelec Article No.: 11083912
brand-logo
View all in Cable Knives

Technical Document

Specifications

Brand

Knipex

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

190 mm

Handle Material

Single-Material

Country of Origin

Germany

Product details

VDE Cable Knife

VDE Cable knife constructed from air hardened surgical stainless steel.

Fixed, solid, replaceable straight blade
Hinged blade guard integrated in the handle
Back of the blade plastic coated
Ergonomically shaped safety handle

Stock information temporarily unavailable.

BD 13.114

BD 13.114 Each (Exc. Vat)

BD 14.425

BD 14.425 Each (inc. VAT)

Knipex Cable Knife with replaceable blade, VDE/1000V, 190 mm Overall, 50 mm Blade, Single-Material Handle

BD 13.114

BD 13.114 Each (Exc. Vat)

BD 14.425

BD 14.425 Each (inc. VAT)

Knipex Cable Knife with replaceable blade, VDE/1000V, 190 mm Overall, 50 mm Blade, Single-Material Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

190 mm

Handle Material

Single-Material

Country of Origin

Germany

Product details

VDE Cable Knife

VDE Cable knife constructed from air hardened surgical stainless steel.

Fixed, solid, replaceable straight blade
Hinged blade guard integrated in the handle
Back of the blade plastic coated
Ergonomically shaped safety handle