Knipex Electricians Gloves Red Rubber Electrical Protection Work Gloves, Size 11

RS Stock No.: 267-3325Brand: KnipexManufacturers Part No.: 98 65 42
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Knipex

Glove Size

11

Primary Glove Application

Electrical Protection

Glove Material

Rubber

Main Colour of Glove

Red

Number of Gloves

1Pair

Glove Coating

No Coating

Range

Electricians Gloves

Country of Origin

France

Stock information temporarily unavailable.

BD 43.131

BD 43.131 Each (Exc. Vat)

BD 47.444

BD 47.444 Each (inc. VAT)

Knipex Electricians Gloves Red Rubber Electrical Protection Work Gloves, Size 11

BD 43.131

BD 43.131 Each (Exc. Vat)

BD 47.444

BD 47.444 Each (inc. VAT)

Knipex Electricians Gloves Red Rubber Electrical Protection Work Gloves, Size 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Glove Size

11

Primary Glove Application

Electrical Protection

Glove Material

Rubber

Main Colour of Glove

Red

Number of Gloves

1Pair

Glove Coating

No Coating

Range

Electricians Gloves

Country of Origin

France