Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Knipex BIG Twin Move RED ABS, Aluminium Tool Case 2 Wheels, 520 x 435 x 290mm

RS Stock No.: 267-7739Brand: KnipexManufacturers Part No.: 98 99 15 LE
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Knipex

Material

ABS, Aluminium

Box Type

Tool Case

Length

520mm

Width

435mm

Height

290mm

Dimensions

520 x 435 x 290mm

Wheels

2 Wheels

Lock Type

Combination, Key

Tray Type

General Purpose

Colour

Red

Weight

8.6kg

Range

BIG Twin Move RED

Tools Included

No

Country of Origin

China

Stock information temporarily unavailable.

BD 260.516

BD 260.516 Each (Exc. Vat)

BD 286.568

BD 286.568 Each (inc. VAT)

Knipex BIG Twin Move RED ABS, Aluminium Tool Case 2 Wheels, 520 x 435 x 290mm

BD 260.516

BD 260.516 Each (Exc. Vat)

BD 286.568

BD 286.568 Each (inc. VAT)

Knipex BIG Twin Move RED ABS, Aluminium Tool Case 2 Wheels, 520 x 435 x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Material

ABS, Aluminium

Box Type

Tool Case

Length

520mm

Width

435mm

Height

290mm

Dimensions

520 x 435 x 290mm

Wheels

2 Wheels

Lock Type

Combination, Key

Tray Type

General Purpose

Colour

Red

Weight

8.6kg

Range

BIG Twin Move RED

Tools Included

No

Country of Origin

China