Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
50 mA @ 48 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Contact Resistance
50mΩ
Mechanical Life
60000Operations
Contact Material
Gold over Nickel Plated Phosphor Bronze
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Maximum Operating Temperature
+80°C
Country of Origin
China
Product details
Knitter Switch Micro Miniature Slide Switches - ASL Series
PCB mount, break before make
PBT (UL 94 V-0) case
BD 4.411
BD 4.411 Each (Exc. Vat)
BD 4.852
BD 4.852 Each (inc. VAT)
1
BD 4.411
BD 4.411 Each (Exc. Vat)
BD 4.852
BD 4.852 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.411 |
10 - 49 | BD 3.971 |
50 - 99 | BD 3.306 |
100 - 249 | BD 3.091 |
250+ | BD 2.882 |
Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
50 mA @ 48 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Contact Resistance
50mΩ
Mechanical Life
60000Operations
Contact Material
Gold over Nickel Plated Phosphor Bronze
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Maximum Operating Temperature
+80°C
Country of Origin
China
Product details
Knitter Switch Micro Miniature Slide Switches - ASL Series
PCB mount, break before make
PBT (UL 94 V-0) case