Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Raised Actuator

RS Stock No.: 918-9972Brand: KNITTER-SWITCHManufacturers Part No.: DBS 6104
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Material

Gold Over Nickel Plated

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

100 (Non-Switching) mA, 25 (Switching) mA

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V dc

Product details

Knitter Switch DBS 61xx Series DIP Switches

The DBS 61xx series has been designed for PCB through-hole mounting with various contact configurations available. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.

With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 32.802

BD 0.746 Each (In a Tube of 44) (Exc. Vat)

BD 36.082

BD 0.821 Each (In a Tube of 44) (inc. VAT)

KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Raised Actuator

BD 32.802

BD 0.746 Each (In a Tube of 44) (Exc. Vat)

BD 36.082

BD 0.821 Each (In a Tube of 44) (inc. VAT)

KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Raised Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Material

Gold Over Nickel Plated

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

100 (Non-Switching) mA, 25 (Switching) mA

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V dc

Product details

Knitter Switch DBS 61xx Series DIP Switches

The DBS 61xx series has been designed for PCB through-hole mounting with various contact configurations available. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.

With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more