Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Yellow LED, IP67

RS Stock No.: 702-3574Brand: KNITTER-SWITCHManufacturers Part No.: DPWL1CGKY
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Dome

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

DPWL1CGKY

Case Colour

Black

Terminal Type

Solder

Country of Origin

China

Product details

Miniature Sealed Pushbutton Switches - DPW Series

Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles

Stock information temporarily unavailable.

BD 3.729

BD 3.729 Each (Exc. Vat)

BD 4.102

BD 4.102 Each (inc. VAT)

KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Yellow LED, IP67
Select packaging type

BD 3.729

BD 3.729 Each (Exc. Vat)

BD 4.102

BD 4.102 Each (inc. VAT)

KNITTER-SWITCH Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, Yellow LED, IP67
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.729
10 - 49BD 3.360
50 - 99BD 2.673
100 - 249BD 2.602
250+BD 2.546

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Dome

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

DPWL1CGKY

Case Colour

Black

Terminal Type

Solder

Country of Origin

China

Product details

Miniature Sealed Pushbutton Switches - DPW Series

Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles