Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
2 A
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Manufacturer Part No.
MAV16CARE-6-JR-12V
Case Colour
Natural
Terminal Type
Solder Lug
Country of Origin
China
BD 372.900
BD 7.458 Each (In a Tray of 50) (Exc. Vat)
BD 410.190
BD 8.204 Each (In a Tray of 50) (inc. VAT)
50
BD 372.900
BD 7.458 Each (In a Tray of 50) (Exc. Vat)
BD 410.190
BD 8.204 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
2 A
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Manufacturer Part No.
MAV16CARE-6-JR-12V
Case Colour
Natural
Terminal Type
Solder Lug
Country of Origin
China