Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
28 V dc, 250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
3 A
Contact Material
Copper Alloy
Manufacturer Part No.
MAV22A0F20E-312-JR
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
250V
Terminal Type
Solder Lug
Country of Origin
China
BD 852.500
BD 17.050 Each (In a Tray of 50) (Exc. Vat)
BD 937.750
BD 18.755 Each (In a Tray of 50) (inc. VAT)
50
BD 852.500
BD 17.050 Each (In a Tray of 50) (Exc. Vat)
BD 937.750
BD 18.755 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
28 V dc, 250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
3 A
Contact Material
Copper Alloy
Manufacturer Part No.
MAV22A0F20E-312-JR
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
250V
Terminal Type
Solder Lug
Country of Origin
China