Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Mounting Type
Panel Mount
Contact Configuration
DPDT
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
MPA 206R
Terminal Type
Solder
Country of Origin
Germany
Product details
Miniature press switches, type MPA, 2-pole
You may be interested in
TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, DPDTBrand: TE Connectivity
BD 9.474Each (Exc. Vat)
P.O.A.
KNITTER-SWITCH Push Button Switch, Momentary, Panel Mount, DPDT
1
P.O.A.
KNITTER-SWITCH Push Button Switch, Momentary, Panel Mount, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, DPDTBrand: TE Connectivity
BD 9.474Each (Exc. Vat)
Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Mounting Type
Panel Mount
Contact Configuration
DPDT
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
MPA 206R
Terminal Type
Solder
Country of Origin
Germany
Product details
Miniature press switches, type MPA, 2-pole
You may be interested in
TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, DPDTBrand: TE Connectivity
BD 9.474Each (Exc. Vat)
