Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Mounting Type
PCB
Push Button Colour
Silver
Contact Configuration
4PDT
Push Button Style
Rectangular
Contact Current Rating
1 A
Contact Material
Phosphor Bronze
Contact DC Voltage Rating
25V
Manufacturer Part No.
MPBS-42H01-F14
Contact AC Voltage Rating
100V
Case Colour
Brown
Terminal Type
Pc Pin
Country of Origin
China
Product details
Knitter-Switch miniature push button MPBS Series
Product Description
Knitter-Switch MPBS series are miniature push buttons that are PCB mountable. The MPBS series offer a range of different variations for your needs. There is from DPDT to 6PDT available also you can get different switch configurations mom-on and on-on. The MPBS series also boast a long mechanical life of at least 30000 operations. These switches come with silver plated terminals and contacts.
Features and Benefits
30000 operations.
Multiple variations.
Mom-on and on-on switch configurations.
BD 2.502
BD 0.500 Each (In a Bag of 5) (Exc. Vat)
BD 2.752
BD 0.550 Each (In a Bag of 5) (inc. VAT)
5
BD 2.502
BD 0.500 Each (In a Bag of 5) (Exc. Vat)
BD 2.752
BD 0.550 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | BD 0.500 | BD 2.502 |
25 - 45 | BD 0.456 | BD 2.282 |
50 - 120 | BD 0.352 | BD 1.760 |
125 - 245 | BD 0.352 | BD 1.760 |
250+ | BD 0.346 | BD 1.732 |
Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Mounting Type
PCB
Push Button Colour
Silver
Contact Configuration
4PDT
Push Button Style
Rectangular
Contact Current Rating
1 A
Contact Material
Phosphor Bronze
Contact DC Voltage Rating
25V
Manufacturer Part No.
MPBS-42H01-F14
Contact AC Voltage Rating
100V
Case Colour
Brown
Terminal Type
Pc Pin
Country of Origin
China
Product details
Knitter-Switch miniature push button MPBS Series
Product Description
Knitter-Switch MPBS series are miniature push buttons that are PCB mountable. The MPBS series offer a range of different variations for your needs. There is from DPDT to 6PDT available also you can get different switch configurations mom-on and on-on. The MPBS series also boast a long mechanical life of at least 30000 operations. These switches come with silver plated terminals and contacts.
Features and Benefits
30000 operations.
Multiple variations.
Mom-on and on-on switch configurations.