Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KNITTER-SWITCH Miniature Push Button Switch, Momentary, PCB, 6PDT

RS Stock No.: 913-8882Brand: KNITTER-SWITCHManufacturers Part No.: MPBS-62H01-F14
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

Silver

Contact Configuration

6PDT

Push Button Style

Rectangular

Contact Current Rating

1 A

Contact Material

Phosphor Bronze

Contact AC Voltage Rating

100V

Case Colour

Black

Manufacturer Part No.

MPBS-62H01-F14

Contact DC Voltage Rating

25V

Terminal Type

PCB

Country of Origin

China

Product details

Knitter-Switch miniature push button MPBS Series

Product Description
Knitter-Switch MPBS series are miniature push buttons that are PCB mountable. The MPBS series offer a range of different variations for your needs. There is from DPDT to 6PDT available also you can get different switch configurations mom-on and on-on. The MPBS series also boast a long mechanical life of at least 30000 operations. These switches come with silver plated terminals and contacts.

Features and Benefits
30000 operations.
Multiple variations.
Mom-on and on-on switch configurations.

Stock information temporarily unavailable.

BD 3.850

BD 0.770 Each (In a Bag of 5) (Exc. Vat)

BD 4.235

BD 0.847 Each (In a Bag of 5) (inc. VAT)

KNITTER-SWITCH Miniature Push Button Switch, Momentary, PCB, 6PDT

BD 3.850

BD 0.770 Each (In a Bag of 5) (Exc. Vat)

BD 4.235

BD 0.847 Each (In a Bag of 5) (inc. VAT)

KNITTER-SWITCH Miniature Push Button Switch, Momentary, PCB, 6PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20BD 0.770BD 3.850
25 - 45BD 0.690BD 3.450
50 - 120BD 0.640BD 3.200
125 - 245BD 0.625BD 3.125
250+BD 0.625BD 3.125

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

Silver

Contact Configuration

6PDT

Push Button Style

Rectangular

Contact Current Rating

1 A

Contact Material

Phosphor Bronze

Contact AC Voltage Rating

100V

Case Colour

Black

Manufacturer Part No.

MPBS-62H01-F14

Contact DC Voltage Rating

25V

Terminal Type

PCB

Country of Origin

China

Product details

Knitter-Switch miniature push button MPBS Series

Product Description
Knitter-Switch MPBS series are miniature push buttons that are PCB mountable. The MPBS series offer a range of different variations for your needs. There is from DPDT to 6PDT available also you can get different switch configurations mom-on and on-on. The MPBS series also boast a long mechanical life of at least 30000 operations. These switches come with silver plated terminals and contacts.

Features and Benefits
30000 operations.
Multiple variations.
Mom-on and on-on switch configurations.