Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPST
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
3 A @ 28 V dc
Terminal Type
Solder
Actuator Type
Slide
Length
14mm
Width
7.7mm
Depth
7.8mm
Dimensions
14 x 7.7 x 7.8mm
Contact Resistance
100mΩ
Mechanical Life
20000Operations
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Country of Origin
China
Product details
Knitter Switch Miniature Slide Switches - MSS Series
Lead-free auto-solderable at 260ºC for 5 seconds
Black nylon actuator and case, white nylon base
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
BD 1.749
BD 1.749 Each (Exc. Vat)
BD 1.924
BD 1.924 Each (inc. VAT)
Standard
1
BD 1.749
BD 1.749 Each (Exc. Vat)
BD 1.924
BD 1.924 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 1.749 |
| 10 - 49 | BD 1.573 |
| 50 - 99 | BD 1.314 |
| 100 - 249 | BD 1.243 |
| 250+ | BD 1.160 |
Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPST
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
3 A @ 28 V dc
Terminal Type
Solder
Actuator Type
Slide
Length
14mm
Width
7.7mm
Depth
7.8mm
Dimensions
14 x 7.7 x 7.8mm
Contact Resistance
100mΩ
Mechanical Life
20000Operations
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Country of Origin
China
Product details
Knitter Switch Miniature Slide Switches - MSS Series
Lead-free auto-solderable at 260ºC for 5 seconds
Black nylon actuator and case, white nylon base
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
