KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal

RS Stock No.: 199-0926Brand: KNITTER-SWITCHManufacturers Part No.: MTA 106 H
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Contact Resistance

0.01Ω

Contact Material

Silver Plated Copper Alloy

Operating Temperature Range

-45 → +140°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-45°C

Country of Origin

China

Product details

Single Pole, Type MTA / STA

Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.159

BD 5.159 Each (Exc. Vat)

BD 5.675

BD 5.675 Each (inc. VAT)

KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal

BD 5.159

BD 5.159 Each (Exc. Vat)

BD 5.675

BD 5.675 Each (inc. VAT)

KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 5.159
15 - 49BD 5.044
50 - 99BD 4.394
100 - 249BD 4.136
250+BD 3.812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Contact Resistance

0.01Ω

Contact Material

Silver Plated Copper Alloy

Operating Temperature Range

-45 → +140°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-45°C

Country of Origin

China

Product details

Single Pole, Type MTA / STA

Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more