KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator

RS Stock No.: 702-3372Brand: KNITTER-SWITCHManufacturers Part No.: SMR13016Distrelec Article No.: 30040026
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Voltage Rating

5V

Dielectric Strength

250V ac

Distrelec Product Id

30040026

Country of Origin

China

Product details

Microminiature Rotary Coded Switches - SMR 13000 & 14000 Series

Surface mounting
Sealed case construction suitable for immersion washing
Contact resistance: < 200 mΩ
Insulation resistance: > 1000 MΩ at 100 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.148

BD 5.148 Each (Exc. Vat)

BD 5.663

BD 5.663 Each (inc. VAT)

KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
Select packaging type

BD 5.148

BD 5.148 Each (Exc. Vat)

BD 5.663

BD 5.663 Each (inc. VAT)

KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.148
10 - 49BD 5.148
50 - 99BD 5.148
100 - 249BD 4.620
250+BD 4.142

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C

Voltage Rating

5V

Dielectric Strength

250V ac

Distrelec Product Id

30040026

Country of Origin

China

Product details

Microminiature Rotary Coded Switches - SMR 13000 & 14000 Series

Surface mounting
Sealed case construction suitable for immersion washing
Contact resistance: < 200 mΩ
Insulation resistance: > 1000 MΩ at 100 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more