KNITTER-SWITCH Rotary Coded DIP Switch

RS Stock No.: 712-2595Brand: KNITTER-SWITCHManufacturers Part No.: SMR60010
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Mounting Type

PCB

Output Coding

BCD

Terminal Type

Through Hole

Number of Switch Positions

10

Number of Contacts

10

Contact Current Rating

25 mA @ 24 V dc

Voltage Rating

24V dc

Height

8.8mm

Dimensions

10 x 10 x 8.8mm

Width

10mm

Depth

10mm

Mounting Hole Size

2.6 x 1.2 mm

Application

Test and Instrumentation Switches

Case Material

PA6T

Contact Material

Gold Plated Phosphor Bronze

Country of Origin

Korea, Republic Of

Product details

Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series

These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.

PCB Mounting

Stock information temporarily unavailable.

BD 2.910

BD 2.910 Each (Exc. Vat)

BD 3.201

BD 3.201 Each (inc. VAT)

KNITTER-SWITCH Rotary Coded DIP Switch

BD 2.910

BD 2.910 Each (Exc. Vat)

BD 3.201

BD 3.201 Each (inc. VAT)

KNITTER-SWITCH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.910
10 - 49BD 2.607
50 - 99BD 2.409
100 - 249BD 2.348
250+BD 2.304

Technical Document

Specifications

Mounting Type

PCB

Output Coding

BCD

Terminal Type

Through Hole

Number of Switch Positions

10

Number of Contacts

10

Contact Current Rating

25 mA @ 24 V dc

Voltage Rating

24V dc

Height

8.8mm

Dimensions

10 x 10 x 8.8mm

Width

10mm

Depth

10mm

Mounting Hole Size

2.6 x 1.2 mm

Application

Test and Instrumentation Switches

Case Material

PA6T

Contact Material

Gold Plated Phosphor Bronze

Country of Origin

Korea, Republic Of

Product details

Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series

These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.

PCB Mounting