Technical Document
Specifications
Brand
KOAResistance
200Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
0603 (1608M)
Termination Style
Convex
Tolerance
±5%
Automotive Standard
AEC-Q200
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Series
CNK
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
BD 27.500
BD 0.006 Each (On a Reel of 5000) (Exc. Vat)
BD 30.250
BD 0.007 Each (On a Reel of 5000) (inc. VAT)
5000
BD 27.500
BD 0.006 Each (On a Reel of 5000) (Exc. Vat)
BD 30.250
BD 0.007 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | BD 0.006 | BD 27.500 |
10000+ | BD 0.006 | BD 27.500 |
Technical Document
Specifications
Brand
KOAResistance
200Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
0603 (1608M)
Termination Style
Convex
Tolerance
±5%
Automotive Standard
AEC-Q200
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Series
CNK
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan