Technical Document
Specifications
Brand
KOAResistance
10Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Maximum Operating Temperature
+200°C
Temperature Coefficient
-600 → -1500ppm/K
Minimum Operating Temperature
-40°C
Country of Origin
Japan
BD 10.670
BD 0.534 Each (In a Pack of 20) (Exc. Vat)
BD 11.737
BD 0.587 Each (In a Pack of 20) (inc. VAT)
20
BD 10.670
BD 0.534 Each (In a Pack of 20) (Exc. Vat)
BD 11.737
BD 0.587 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.534 | BD 10.670 |
100 - 180 | BD 0.478 | BD 9.570 |
200+ | BD 0.451 | BD 9.020 |
Technical Document
Specifications
Brand
KOAResistance
10Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Maximum Operating Temperature
+200°C
Temperature Coefficient
-600 → -1500ppm/K
Minimum Operating Temperature
-40°C
Country of Origin
Japan