Technical Document
Specifications
Brand
KOAResistance
15Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Maximum Operating Temperature
+200°C
Temperature Coefficient
-600 → -1500ppm/K
Minimum Operating Temperature
-40°C
Country of Origin
Japan
BD 139.125
BD 0.278 Each (In a Bag of 500) (Exc. Vat)
BD 153.037
BD 0.306 Each (In a Bag of 500) (inc. VAT)
500
BD 139.125
BD 0.278 Each (In a Bag of 500) (Exc. Vat)
BD 153.037
BD 0.306 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
15Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Maximum Operating Temperature
+200°C
Temperature Coefficient
-600 → -1500ppm/K
Minimum Operating Temperature
-40°C
Country of Origin
Japan