Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA 4.7kΩ Ceramic Resistor 2W ±10% PCF2C472K

RS Stock No.: 178-6304Brand: KOAManufacturers Part No.: PCF2C472K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

KOA

Resistance

4.7kΩ

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-900 → -1900ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 123.375

BD 0.247 Each (In a Bag of 500) (Exc. Vat)

BD 135.713

BD 0.272 Each (In a Bag of 500) (inc. VAT)

KOA 4.7kΩ Ceramic Resistor 2W ±10% PCF2C472K

BD 123.375

BD 0.247 Each (In a Bag of 500) (Exc. Vat)

BD 135.713

BD 0.272 Each (In a Bag of 500) (inc. VAT)

KOA 4.7kΩ Ceramic Resistor 2W ±10% PCF2C472K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

4.7kΩ

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-900 → -1900ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more