Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

KOA 68kΩ Ceramic Resistor 2W ±10% PCF2C683K

RS Stock No.: 178-6311Brand: KOAManufacturers Part No.: PCF2C683K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

KOA

Resistance

68kΩ

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-900 → -1900ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 131.250

BD 0.262 Each (In a Bag of 500) (Exc. Vat)

BD 144.375

BD 0.288 Each (In a Bag of 500) (inc. VAT)

KOA 68kΩ Ceramic Resistor 2W ±10% PCF2C683K

BD 131.250

BD 0.262 Each (In a Bag of 500) (Exc. Vat)

BD 144.375

BD 0.288 Each (In a Bag of 500) (inc. VAT)

KOA 68kΩ Ceramic Resistor 2W ±10% PCF2C683K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

68kΩ

Power Rating

2W

Composition

Ceramic

Tolerance

±10%

Axial/Radial

Axial

Technology

Ceramic

Series

PCF

Temperature Coefficient

-900 → -1900ppm/K

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more