KOA 6.8MΩ Ceramic Fixed Resistor 1W ±5% RCR60C685J

RS Stock No.: 502-1080Brand: KOAManufacturers Part No.: RCR60C685J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

KOA

Resistance

6.8MΩ

Power Rating

1W

Tolerance

±5%

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Insulation-Coated Anti-Surge Fixed Resistor, 1 W

Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)

Standards

EN60065 (BSI, VDE), UL1676, c-UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.790

BD 0.979 Each (In a Pack of 10) (Exc. Vat)

BD 10.769

BD 1.077 Each (In a Pack of 10) (inc. VAT)

KOA 6.8MΩ Ceramic Fixed Resistor 1W ±5% RCR60C685J

BD 9.790

BD 0.979 Each (In a Pack of 10) (Exc. Vat)

BD 10.769

BD 1.077 Each (In a Pack of 10) (inc. VAT)

KOA 6.8MΩ Ceramic Fixed Resistor 1W ±5% RCR60C685J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240BD 0.979BD 9.790
250 - 990BD 0.836BD 8.360
1000 - 2490BD 0.737BD 7.370
2500 - 4990BD 0.693BD 6.930
5000+BD 0.676BD 6.765

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

6.8MΩ

Power Rating

1W

Tolerance

±5%

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Insulation-Coated Anti-Surge Fixed Resistor, 1 W

Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Certified compliant with discharging resistor standards UL1676 and c-UL (CSA-C22.2 No.1-M94) (1M to 12M Ω)
Certified compliant with safety standard EN60065 CLASS II (470 k to 56 MΩ)

Standards

EN60065 (BSI, VDE), UL1676, c-UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more