Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA RK73B 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

RS Stock No.: 431-619Brand: KOAManufacturers Part No.: RK73B1JTTD103J
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

10kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Chip Resistor, RK73B Series (1608 size, 5%)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.550

BD 0.006 Each (In a Pack of 100) (Exc. Vat)

BD 0.605

BD 0.007 Each (In a Pack of 100) (inc. VAT)

KOA RK73B 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

BD 0.550

BD 0.006 Each (In a Pack of 100) (Exc. Vat)

BD 0.605

BD 0.007 Each (In a Pack of 100) (inc. VAT)

KOA RK73B 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.006BD 0.550
1000 - 2400BD 0.006BD 0.550
2500 - 4900BD 0.006BD 0.550
5000 - 9900BD 0.006BD 0.550
10000+BD 0.006BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

10kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

Chip Resistor, RK73B Series (1608 size, 5%)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more