KOA RK73H 510Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 631-6323Brand: KOAManufacturers Part No.: RK73H1JTTD5100F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

510Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

0603 Thick Film Chip Resistors, RK73H Series 1%

RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.825

BD 0.016 Each (In a Pack of 50) (Exc. Vat)

BD 0.907

BD 0.018 Each (In a Pack of 50) (inc. VAT)

KOA RK73H 510Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W

BD 0.825

BD 0.016 Each (In a Pack of 50) (Exc. Vat)

BD 0.907

BD 0.018 Each (In a Pack of 50) (inc. VAT)

KOA RK73H 510Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 0.016BD 0.825
500 - 950BD 0.016BD 0.825
1000 - 1950BD 0.016BD 0.825
2000 - 3950BD 0.016BD 0.825
4000+BD 0.011BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

510Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

0603 Thick Film Chip Resistors, RK73H Series 1%

RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more