Technical Document
Specifications
Brand
KOAResistance
220Ω
Technology
Thin Film
Package/Case
0603
Tolerance
±0.1%
Power Rating
100mW
Country of Origin
Japan
Stock information temporarily unavailable.
BD 19.250
BD 0.077 Each (On a Reel of 250) (Exc. Vat)
BD 21.175
BD 0.085 Each (On a Reel of 250) (inc. VAT)
KOA 220Ω, 0603 Thin Film SMD Resistor ±0.1% 100mW
Select packaging type
Standard
250
BD 19.250
BD 0.077 Each (On a Reel of 250) (Exc. Vat)
BD 21.175
BD 0.085 Each (On a Reel of 250) (inc. VAT)
KOA 220Ω, 0603 Thin Film SMD Resistor ±0.1% 100mW
Stock information temporarily unavailable.
Select packaging type
Standard
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
250 - 2250 | BD 0.077 | BD 19.250 |
2500+ | BD 0.066 | BD 16.500 |
Technical Document
Specifications
Brand
KOAResistance
220Ω
Technology
Thin Film
Package/Case
0603
Tolerance
±0.1%
Power Rating
100mW
Country of Origin
Japan