KOA, RN73H Thin Film, SMT 73 Resistor Kit, with 7300 pieces, 100Ω → 100kΩ

RS Stock No.: 241-0640Brand: KOAManufacturers Part No.: RN73H2AT-KIT1
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

73

Resistance Range

100Ω → 100kΩ

Technology

Thin Film

Automotive Standard

AEC-Q200

Series

RN73H

Number of Pieces

7300

Country of Origin

Japan

Stock information temporarily unavailable.

BD 96.723

BD 96.723 1 Kit (Exc. Vat)

BD 106.395

BD 106.395 1 Kit (inc. VAT)

KOA, RN73H Thin Film, SMT 73 Resistor Kit, with 7300 pieces, 100Ω → 100kΩ

BD 96.723

BD 96.723 1 Kit (Exc. Vat)

BD 106.395

BD 106.395 1 Kit (inc. VAT)

KOA, RN73H Thin Film, SMT 73 Resistor Kit, with 7300 pieces, 100Ω → 100kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

73

Resistance Range

100Ω → 100kΩ

Technology

Thin Film

Automotive Standard

AEC-Q200

Series

RN73H

Number of Pieces

7300

Country of Origin

Japan