KOA, RN73R Thin Film, SMT 49 Resistor Kit, with 4900 pieces, 100Ω → 10kΩ

RS Stock No.: 241-0641Brand: KOAManufacturers Part No.: RN73R1ET-KIT1
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

49

Resistance Range

100Ω → 10kΩ

Technology

Thin Film

Automotive Standard

AEC-Q200

Series

RN73R

Number of Pieces

4900

Country of Origin

Japan

Stock information temporarily unavailable.

BD 48.675

BD 48.675 1 Kit (Exc. Vat)

BD 53.543

BD 53.543 1 Kit (inc. VAT)

KOA, RN73R Thin Film, SMT 49 Resistor Kit, with 4900 pieces, 100Ω → 10kΩ

BD 48.675

BD 48.675 1 Kit (Exc. Vat)

BD 53.543

BD 53.543 1 Kit (inc. VAT)

KOA, RN73R Thin Film, SMT 49 Resistor Kit, with 4900 pieces, 100Ω → 10kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

49

Resistance Range

100Ω → 10kΩ

Technology

Thin Film

Automotive Standard

AEC-Q200

Series

RN73R

Number of Pieces

4900

Country of Origin

Japan