KOA, RS73 Thick Film, SMT 97 Resistor Kit, with 9700 pieces, 100Ω → 1MΩ

RS Stock No.: 241-0645Brand: KOAManufacturers Part No.: RS73F1JT-KIT1
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

97

Resistance Range

100Ω → 1MΩ

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

RS73

Number of Pieces

9700

Country of Origin

Japan

Stock information temporarily unavailable.

BD 78.837

BD 78.837 1 Kit (Exc. Vat)

BD 86.721

BD 86.721 1 Kit (inc. VAT)

KOA, RS73 Thick Film, SMT 97 Resistor Kit, with 9700 pieces, 100Ω → 1MΩ

BD 78.837

BD 78.837 1 Kit (Exc. Vat)

BD 86.721

BD 86.721 1 Kit (inc. VAT)

KOA, RS73 Thick Film, SMT 97 Resistor Kit, with 9700 pieces, 100Ω → 1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

97

Resistance Range

100Ω → 1MΩ

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

RS73

Number of Pieces

9700

Country of Origin

Japan