Technical Document
Specifications
Brand
KOAResistance
12kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.2W
Temperature Coefficient
±25ч/млн/°C
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
RS73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
BD 82.500
BD 0.016 Each (On a Reel of 5000) (Exc. Vat)
BD 90.750
BD 0.018 Each (On a Reel of 5000) (inc. VAT)
5000
BD 82.500
BD 0.016 Each (On a Reel of 5000) (Exc. Vat)
BD 90.750
BD 0.018 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | BD 0.016 | BD 82.500 |
10000+ | BD 0.016 | BD 82.500 |
Technical Document
Specifications
Brand
KOAResistance
12kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.2W
Temperature Coefficient
±25ч/млн/°C
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
RS73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan