Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA, SG73P Thick Film, SMT 73 Resistor Kit, with 7300 pieces, 10Ω → 10kΩ

RS Stock No.: 241-0648Brand: KOAManufacturers Part No.: SG73P2BT-KIT1
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

73

Resistance Range

10Ω → 10kΩ

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

SG73P

Number of Pieces

7300

Country of Origin

Japan

Stock information temporarily unavailable.

BD 72.567

BD 72.567 1 Kit (Exc. Vat)

BD 79.824

BD 79.824 1 Kit (inc. VAT)

KOA, SG73P Thick Film, SMT 73 Resistor Kit, with 7300 pieces, 10Ω → 10kΩ

BD 72.567

BD 72.567 1 Kit (Exc. Vat)

BD 79.824

BD 79.824 1 Kit (inc. VAT)

KOA, SG73P Thick Film, SMT 73 Resistor Kit, with 7300 pieces, 10Ω → 10kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

73

Resistance Range

10Ω → 10kΩ

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

SG73P

Number of Pieces

7300

Country of Origin

Japan