KOA SG73P 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W

RS Stock No.: 178-6920Brand: KOAManufacturers Part No.: SG73P2BTTD1202F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

12kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.000

BD 0.044 Each (On a Reel of 500) (Exc. Vat)

BD 24.200

BD 0.048 Each (On a Reel of 500) (inc. VAT)

KOA SG73P 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W

BD 22.000

BD 0.044 Each (On a Reel of 500) (Exc. Vat)

BD 24.200

BD 0.048 Each (On a Reel of 500) (inc. VAT)

KOA SG73P 12kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.75W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500BD 0.044BD 22.000
1000 - 2000BD 0.044BD 22.000
2500+BD 0.044BD 22.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

12kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more