Technical Document
Specifications
Brand
KOAResistance
68Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.75W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
SG73P
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
BD 22.000
BD 0.044 Each (On a Reel of 500) (Exc. Vat)
BD 24.200
BD 0.048 Each (On a Reel of 500) (inc. VAT)
500
BD 22.000
BD 0.044 Each (On a Reel of 500) (Exc. Vat)
BD 24.200
BD 0.048 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 0.044 | BD 22.000 |
1000 - 2000 | BD 0.044 | BD 22.000 |
2500+ | BD 0.044 | BD 22.000 |
Technical Document
Specifications
Brand
KOAResistance
68Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.75W
Temperature Coefficient
±200ppm/°C
Automotive Standard
AEC-Q200
Series
SG73P
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan