Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA 10mΩ, 2010 Metal Plate SMD Resistor ±0.1% 1W

RS Stock No.: 192-1837Brand: KOAManufacturers Part No.: TLR2HDTE10L0F75
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

10MΩ

Technology

Metal Plate

Package/Case

2010

Tolerance

±0.1%

Power Rating

1W

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.750

BD 0.275 Each (Supplied as a Tape) (Exc. Vat)

BD 3.025

BD 0.303 Each (Supplied as a Tape) (inc. VAT)

KOA 10mΩ, 2010 Metal Plate SMD Resistor ±0.1% 1W
Select packaging type

BD 2.750

BD 0.275 Each (Supplied as a Tape) (Exc. Vat)

BD 3.025

BD 0.303 Each (Supplied as a Tape) (inc. VAT)

KOA 10mΩ, 2010 Metal Plate SMD Resistor ±0.1% 1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.275BD 2.750
100 - 240BD 0.258BD 2.585
250 - 490BD 0.253BD 2.530
500 - 990BD 0.226BD 2.255
1000+BD 0.198BD 1.980

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

10MΩ

Technology

Metal Plate

Package/Case

2010

Tolerance

±0.1%

Power Rating

1W

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more