Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KOA 1.5Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73S2BTTD1R50F

RS Stock No.: 178-6742Brand: KOAManufacturers Part No.: WK73S2BTTD1R50F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

1.5Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73S

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 165.000

BD 0.033 Each (On a Reel of 5000) (Exc. Vat)

BD 181.500

BD 0.036 Each (On a Reel of 5000) (inc. VAT)

KOA 1.5Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73S2BTTD1R50F

BD 165.000

BD 0.033 Each (On a Reel of 5000) (Exc. Vat)

BD 181.500

BD 0.036 Each (On a Reel of 5000) (inc. VAT)

KOA 1.5Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - WK73S2BTTD1R50F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

1.5Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73S

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more