Kopex-EX C1 Series Nickel Brass Cable Gland Kit, M20 Thread, 6mm min., 12mm max., IP66, IP68

RS Stock No.: 813-3959Brand: Kopex-EXManufacturers Part No.: EX04MSC1K
View all in Cable Glands

Technical Document

Specifications

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Brass

Colour

Nickel

Series

C1

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Product details

C1 Gland Kits Ex d Double Compression NPT Cable Gland

Features and Benefits

Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected

For use with:

SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Standards

EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

BD 9.498

BD 9.498 1 Kit (Exc. Vat)

BD 10.448

BD 10.448 1 Kit (inc. VAT)

Kopex-EX C1 Series Nickel Brass Cable Gland Kit, M20 Thread, 6mm min., 12mm max., IP66, IP68

BD 9.498

BD 9.498 1 Kit (Exc. Vat)

BD 10.448

BD 10.448 1 Kit (inc. VAT)

Kopex-EX C1 Series Nickel Brass Cable Gland Kit, M20 Thread, 6mm min., 12mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 9.498
15 - 49BD 9.190
50+BD 9.048

Technical Document

Specifications

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Brass

Colour

Nickel

Series

C1

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Product details

C1 Gland Kits Ex d Double Compression NPT Cable Gland

Features and Benefits

Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected

For use with:

SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Standards

EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).