Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M20 Thread, 3mm min., 12mm max., IP66, IP68

RS Stock No.: 813-4075Brand: Kopex-EXManufacturers Part No.: EXN04MMC2K
View all in Cable Glands

Technical Document

Specifications

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

3mm

Material

Brass

Colour

Metallic

Series

C2

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Pieces

50

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Product details

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

BD 8.520

BD 8.520 1 Kit (Exc. Vat)

BD 9.372

BD 9.372 1 Kit (inc. VAT)

Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M20 Thread, 3mm min., 12mm max., IP66, IP68

BD 8.520

BD 8.520 1 Kit (Exc. Vat)

BD 9.372

BD 9.372 1 Kit (inc. VAT)

Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M20 Thread, 3mm min., 12mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 8.520
15 - 49BD 8.261
50+BD 8.118

Technical Document

Specifications

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

3mm

Material

Brass

Colour

Metallic

Series

C2

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Pieces

50

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Product details

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).