Kopex Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Blue

RS Stock No.: 738-8209Brand: KopexManufacturers Part No.: 7TCA297120R0119 EXLLH0410
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

21.1mm

Colour

Blue

Interior Diameter

16mm

Length

10m

IP Rating

IP66

Coating Material

High Temperature Thermoplastic

Maximum Operating Temperature

+130°C

Series

EXLLH

Minimum Operating Temperature

-50°C

Minimum Bend Radius

80 mm

Country of Origin

United Kingdom

Product details

High Temperature Liquid Tight Conduit

The Kopex EXLLH flexible conduit is for use in hazardous environments where a resistance to oils and other chemicals is required. This conduit has a galvanised steel core with cotton packing and is covered with a flame retardant high temperature covering which is coloured blue for specific use on intrinsically safe equipment. Intended Use - Exe and Exd Zones 1, 2, 21, 22 and Class I Div II when used with HA Group1 Fittings EXLLH.

Flame Resistant
UL94 V2
Chemical and Oil Resistant
Fully RoHS Compliant
Temperature Rating: Static -50°C to +130°C, Dynamic -5°C to +130°C

Approvals

IEC61386

Kopex Ex-System

You may be interested in
Stock information temporarily unavailable.

BD 194.662

BD 194.662 1 Reel of 10 Metres (Exc. Vat)

BD 214.128

BD 214.128 1 Reel of 10 Metres (inc. VAT)

Kopex Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Blue

BD 194.662

BD 194.662 1 Reel of 10 Metres (Exc. Vat)

BD 214.128

BD 214.128 1 Reel of 10 Metres (inc. VAT)

Kopex Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 194.662
10 - 49BD 188.430
50+BD 181.918
You may be interested in

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

21.1mm

Colour

Blue

Interior Diameter

16mm

Length

10m

IP Rating

IP66

Coating Material

High Temperature Thermoplastic

Maximum Operating Temperature

+130°C

Series

EXLLH

Minimum Operating Temperature

-50°C

Minimum Bend Radius

80 mm

Country of Origin

United Kingdom

Product details

High Temperature Liquid Tight Conduit

The Kopex EXLLH flexible conduit is for use in hazardous environments where a resistance to oils and other chemicals is required. This conduit has a galvanised steel core with cotton packing and is covered with a flame retardant high temperature covering which is coloured blue for specific use on intrinsically safe equipment. Intended Use - Exe and Exd Zones 1, 2, 21, 22 and Class I Div II when used with HA Group1 Fittings EXLLH.

Flame Resistant
UL94 V2
Chemical and Oil Resistant
Fully RoHS Compliant
Temperature Rating: Static -50°C to +130°C, Dynamic -5°C to +130°C

Approvals

IEC61386

Kopex Ex-System

You may be interested in