Technical Document
Specifications
Brand
KopexNominal Size
17mm
Fitting Type
Y Piece
Thread Size
2 x M5
Material
Nylon 12
Colour
Black
IP Rating
IP68
Finish
Nickel (Thread)
Series
BEYR
Country of Origin
Switzerland
Product details
BEYR Y Shaped Connector
Kopex have introduced this non-metallic conduit system that includes this Y shaped connector. This nylon conduit connector features a push in installation for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
Good chemical properties
Push in connections
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
BD 39.820
BD 9.955 Each (In a Pack of 4) (Exc. Vat)
BD 43.802
BD 10.951 Each (In a Pack of 4) (inc. VAT)
4
BD 39.820
BD 9.955 Each (In a Pack of 4) (Exc. Vat)
BD 43.802
BD 10.951 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KopexNominal Size
17mm
Fitting Type
Y Piece
Thread Size
2 x M5
Material
Nylon 12
Colour
Black
IP Rating
IP68
Finish
Nickel (Thread)
Series
BEYR
Country of Origin
Switzerland
Product details
BEYR Y Shaped Connector
Kopex have introduced this non-metallic conduit system that includes this Y shaped connector. This nylon conduit connector features a push in installation for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
Good chemical properties
Push in connections
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.