Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopex Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal

RS Stock No.: 852-435Brand: KopexManufacturers Part No.: KSU0405
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

20mm

Material

Stainless Steel

Conduit Type

Flexible

Series

KSU

Outer Diameter

20.2mm

Colour

Metal

Interior Diameter

17mm

Length

5m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+350°C

Minimum Bend Radius

32 mm

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

Product details

Kopex KSU Stainless Steel Conduit

A high quality uncovered general purpose flexible conduit with a very high temperature range. Constructed from helically wound 316 stainless steel it is particularly suitable for corrosive environments, the flexible design and material mean it's ideal for constantly vibrating or flexing applications in the pharmaceutical, security, chemical and architectural industries. By nature of the material it is LFH, Flame Retardant and Zero Halogen rated.

Appropriate fixed straight Fittings in Metric and PG threads are available:

852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting

-50°C to +350°C operating temperature
Crush resistance 1250N and over
IP40

Stock information temporarily unavailable.

BD 48.026

BD 48.026 1 Reel of 5 Metres (Exc. Vat)

BD 52.829

BD 52.829 1 Reel of 5 Metres (inc. VAT)

Kopex Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal

BD 48.026

BD 48.026 1 Reel of 5 Metres (Exc. Vat)

BD 52.829

BD 52.829 1 Reel of 5 Metres (inc. VAT)

Kopex Flexible Conduit, 20mm Nominal Diameter, Stainless Steel, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 48.026
10 - 49BD 46.508
50+BD 44.913

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

20mm

Material

Stainless Steel

Conduit Type

Flexible

Series

KSU

Outer Diameter

20.2mm

Colour

Metal

Interior Diameter

17mm

Length

5m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+350°C

Minimum Bend Radius

32 mm

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

Product details

Kopex KSU Stainless Steel Conduit

A high quality uncovered general purpose flexible conduit with a very high temperature range. Constructed from helically wound 316 stainless steel it is particularly suitable for corrosive environments, the flexible design and material mean it's ideal for constantly vibrating or flexing applications in the pharmaceutical, security, chemical and architectural industries. By nature of the material it is LFH, Flame Retardant and Zero Halogen rated.

Appropriate fixed straight Fittings in Metric and PG threads are available:

852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting

-50°C to +350°C operating temperature
Crush resistance 1250N and over
IP40