Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopex Adapter, Conduit Fitting, 25mm Nominal Size, M25, Brass IP67 rating

RS Stock No.: 228-5102Brand: KopexManufacturers Part No.: SCBCM0505-RS
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Kopex

Nominal Size

25mm

Fitting Type

Adapter

Thread Size

M25

Material

Brass

IP Rating

IP67

Finish

Nickel Plated

Maximum Operating Temperature

+105°C

Series

SCBCM

Country of Origin

United Kingdom

Product details

LSF Sheath (IP67) Straight Fittings

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

Stock information temporarily unavailable.

BD 14.850

BD 3.712 Each (In a Pack of 4) (Exc. Vat)

BD 16.335

BD 4.083 Each (In a Pack of 4) (inc. VAT)

Kopex Adapter, Conduit Fitting, 25mm Nominal Size, M25, Brass IP67 rating

BD 14.850

BD 3.712 Each (In a Pack of 4) (Exc. Vat)

BD 16.335

BD 4.083 Each (In a Pack of 4) (inc. VAT)

Kopex Adapter, Conduit Fitting, 25mm Nominal Size, M25, Brass IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 36BD 3.712BD 14.850
40 - 196BD 3.602BD 14.410
200+BD 3.482BD 13.926

Technical Document

Specifications

Brand

Kopex

Nominal Size

25mm

Fitting Type

Adapter

Thread Size

M25

Material

Brass

IP Rating

IP67

Finish

Nickel Plated

Maximum Operating Temperature

+105°C

Series

SCBCM

Country of Origin

United Kingdom

Product details

LSF Sheath (IP67) Straight Fittings

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.