Kopex Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

RS Stock No.: 122-9813Brand: KopexManufacturers Part No.: XESX0510
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

ESX

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

21.7mm

Length

10m

Maximum Operating Temperature

+85°C

Hazardous Area Certification

ATEX

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-20°C

Country of Origin

Switzerland

Product details

Anti Static Nylon Conduit

Kopex have introduced this non-metallic conduit system that offers high flexibility and moderate mechanical protection. This nylon conduit is quicker and easier to install than metallic conduits due to ease of cutting and assembling fittings. Connectors are available in male straights, elbows, reducers.
The nylon conduit is approved for us in Ese, Exn and Exi applications also in Zones 1, 2, 21 and 22 and ATEX and IECEx areas where flexibility is required.

Features and Benefits

High Abrasion resistance
Anti-Static nylon
High mechanical load capacity
For indoor and outdoor applications
Compatible with EXPQ, BE and NE fittings
Applications for Zones 1, 2, 21 and 22

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, PA 11, Black
P.O.A.1 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 179.872

BD 179.872 1 Reel of 10 Metres (Exc. Vat)

BD 197.859

BD 197.859 1 Reel of 10 Metres (inc. VAT)

Kopex Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

BD 179.872

BD 179.872 1 Reel of 10 Metres (Exc. Vat)

BD 197.859

BD 197.859 1 Reel of 10 Metres (inc. VAT)

Kopex Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, PA 11, Black
P.O.A.1 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

ESX

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

21.7mm

Length

10m

Maximum Operating Temperature

+85°C

Hazardous Area Certification

ATEX

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-20°C

Country of Origin

Switzerland

Product details

Anti Static Nylon Conduit

Kopex have introduced this non-metallic conduit system that offers high flexibility and moderate mechanical protection. This nylon conduit is quicker and easier to install than metallic conduits due to ease of cutting and assembling fittings. Connectors are available in male straights, elbows, reducers.
The nylon conduit is approved for us in Ese, Exn and Exi applications also in Zones 1, 2, 21 and 22 and ATEX and IECEx areas where flexibility is required.

Features and Benefits

High Abrasion resistance
Anti-Static nylon
High mechanical load capacity
For indoor and outdoor applications
Compatible with EXPQ, BE and NE fittings
Applications for Zones 1, 2, 21 and 22

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, PA 11, Black
P.O.A.1 Reel of 30 Metres (Exc. Vat)