Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp Type F - German Schuko 4 Gang Power Distribution Unit, 1.4m Cable, 250 V ac

RS Stock No.: 374-4365Brand: KoppManufacturers Part No.: 1271.0201.6
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Kopp

Number of Sockets

4

Socket Type

Type F - German Schuko

Cord Length

1.4m

Voltage Rating

250 V ac

Colour

White

Corded

Yes

Length

265.5mm

Country of Origin

Czech Republic

Product details

UNOversal Multiple Socket Outlets

With increased protection against contact and outlets rotated by 90°
Robust special plastic, halogen and PVC-free
Cable (H05VV-F3G1, 5 mm²) in various lengths

Approvals

VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopp Type F - German Schuko 4 Gang Power Distribution Unit, 1.4m Cable, 250 V ac

P.O.A.

Kopp Type F - German Schuko 4 Gang Power Distribution Unit, 1.4m Cable, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopp

Number of Sockets

4

Socket Type

Type F - German Schuko

Cord Length

1.4m

Voltage Rating

250 V ac

Colour

White

Corded

Yes

Length

265.5mm

Country of Origin

Czech Republic

Product details

UNOversal Multiple Socket Outlets

With increased protection against contact and outlets rotated by 90°
Robust special plastic, halogen and PVC-free
Cable (H05VV-F3G1, 5 mm²) in various lengths

Approvals

VDE

You may be interested in