Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp White Plug Socket, 16A

RS Stock No.: 242-6779Brand: KoppManufacturers Part No.: 1312.0200.3
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Kopp

Colour

White

Current Rating

16A

Voltage Rating

250 V

Country of Origin

Germany

Product details

Protective Contact Sockets, Horizontal

Moisture-proof protective contact sockets
For horizontal surface mounting
Ready wired
With hinged cover and labelling field

You may be interested in
Kopp Grey Plug Socket, 16A
BD 16.584Each (Exc. Vat)
Stock information temporarily unavailable.

BD 14.949

BD 14.949 Each (Exc. Vat)

BD 16.444

BD 16.444 Each (inc. VAT)

Kopp White Plug Socket, 16A

BD 14.949

BD 14.949 Each (Exc. Vat)

BD 16.444

BD 16.444 Each (inc. VAT)

Kopp White Plug Socket, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 14.949
10 - 49BD 14.487
50+BD 13.981
You may be interested in
Kopp Grey Plug Socket, 16A
BD 16.584Each (Exc. Vat)

Technical Document

Specifications

Brand

Kopp

Colour

White

Current Rating

16A

Voltage Rating

250 V

Country of Origin

Germany

Product details

Protective Contact Sockets, Horizontal

Moisture-proof protective contact sockets
For horizontal surface mounting
Ready wired
With hinged cover and labelling field

You may be interested in
Kopp Grey Plug Socket, 16A
BD 16.584Each (Exc. Vat)