Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kopp Europe Mains Connector, 16A Black, Cable Mount Rubber, 250 V

RS Stock No.: 242-5811Brand: KoppManufacturers Part No.: 180916009
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Socket

Country

Europe

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P

Colour

Black

Gender

Female

Body Material

Rubber

Country of Origin

Germany

Product details

Rubber 2P+E

Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.

Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber

Approvals

VDE

European CEE7 Sockets - DIN49440

You may be interested in
Stock information temporarily unavailable.

BD 4.736

BD 4.736 Each (Exc. Vat)

BD 5.210

BD 5.210 Each (inc. VAT)

Kopp Europe Mains Connector, 16A Black, Cable Mount Rubber, 250 V

BD 4.736

BD 4.736 Each (Exc. Vat)

BD 5.210

BD 5.210 Each (inc. VAT)

Kopp Europe Mains Connector, 16A Black, Cable Mount Rubber, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.736
10 - 24BD 4.477
25+BD 4.340
You may be interested in

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Socket

Country

Europe

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P

Colour

Black

Gender

Female

Body Material

Rubber

Country of Origin

Germany

Product details

Rubber 2P+E

Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.

Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber

Approvals

VDE

European CEE7 Sockets - DIN49440

You may be interested in