Kopp 1.4m 7 Socket Type F - German Schuko Extension Lead, 250 V ac

RS Stock No.: 693-4971Brand: KoppManufacturers Part No.: 226820011
brand-logo

Technical Document

Specifications

Brand

Kopp

Product Type

Extension Socket

Cable Length

1.4m

Number of Sockets

7

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

16A

Switchable

Yes

Power Indicator

Yes

Country of Origin

Germany

Product details

POWERversal multiple socket outlets

Robust, impact- and shatter-proof channel socket outlets
Sockets rotated through 90°
Increased contact protection
3600 W max.
Protection system IP20
With 1.4 m H05VV-F3G connection lead 1.5 mm² and protective contact plug

Stock information temporarily unavailable.

BD 34.771

BD 34.771 Each (Exc. Vat)

BD 38.248

BD 38.248 Each (inc. VAT)

Kopp 1.4m 7 Socket Type F - German Schuko Extension Lead, 250 V ac

BD 34.771

BD 34.771 Each (Exc. Vat)

BD 38.248

BD 38.248 Each (inc. VAT)

Kopp 1.4m 7 Socket Type F - German Schuko Extension Lead, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 34.771
5 - 9BD 34.018
10+BD 33.852

Technical Document

Specifications

Brand

Kopp

Product Type

Extension Socket

Cable Length

1.4m

Number of Sockets

7

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

16A

Switchable

Yes

Power Indicator

Yes

Country of Origin

Germany

Product details

POWERversal multiple socket outlets

Robust, impact- and shatter-proof channel socket outlets
Sockets rotated through 90°
Increased contact protection
3600 W max.
Protection system IP20
With 1.4 m H05VV-F3G connection lead 1.5 mm² and protective contact plug