Technical Document
Specifications
Brand
KoppNumber of Poles
3P
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
GREEN ELECTRIC
Circuit Breaker Type
MCB
Model Number
7216.3000.5
Country of Origin
Germany
Product details
10 kA automatic cut-out, GREEN ELECTRIC® series
A range of MCB automatic cut-outs in B, C and D characteristics.
B characteristic
To secure light, socket outlet and control current circuits
The continuous current corresponds to the nominal current strength of fuse links
These can be replaced by B automatic machines
The short-circuit breaker activates between 3 times and 5 times the value of the nominal current
C-Characteristic
To protect motors and transformers
They are especially suited to protect incandescent lamps and parallel compensated
L cluster lamps
The short-circuit breaker activates between 5 times and 10 times the value of the nominal current
D characteristic 10 kA in accordance with IEC 60898
To protect consumers with very high switch-on peaks
The short-circuit breaker activates between 10 times and 20 times the value of the nominal current
Not suitable for use as line protection!
Surge arrester
Protection against lightning and overvoltage
Requirement class C (medium protection) voltage limited to <15 kV, whereby you have a single-pin nominal discharge current of 20 / 40 kA (8 / 20)
When used in combination with a B arrester, make sure that a decoupling inductance is installed between B and C arrester with line lengths < 15 m
Approvals
VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ
Automatic Cut-out, Green Electric Series
BD 15.934
BD 15.934 Each (Exc. Vat)
BD 17.527
BD 17.527 Each (inc. VAT)
1
BD 15.934
BD 15.934 Each (Exc. Vat)
BD 17.527
BD 17.527 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 15.934 |
10 - 14 | BD 15.411 |
15+ | BD 15.158 |
Technical Document
Specifications
Brand
KoppNumber of Poles
3P
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
GREEN ELECTRIC
Circuit Breaker Type
MCB
Model Number
7216.3000.5
Country of Origin
Germany
Product details
10 kA automatic cut-out, GREEN ELECTRIC® series
A range of MCB automatic cut-outs in B, C and D characteristics.
B characteristic
To secure light, socket outlet and control current circuits
The continuous current corresponds to the nominal current strength of fuse links
These can be replaced by B automatic machines
The short-circuit breaker activates between 3 times and 5 times the value of the nominal current
C-Characteristic
To protect motors and transformers
They are especially suited to protect incandescent lamps and parallel compensated
L cluster lamps
The short-circuit breaker activates between 5 times and 10 times the value of the nominal current
D characteristic 10 kA in accordance with IEC 60898
To protect consumers with very high switch-on peaks
The short-circuit breaker activates between 10 times and 20 times the value of the nominal current
Not suitable for use as line protection!
Surge arrester
Protection against lightning and overvoltage
Requirement class C (medium protection) voltage limited to <15 kV, whereby you have a single-pin nominal discharge current of 20 / 40 kA (8 / 20)
When used in combination with a B arrester, make sure that a decoupling inductance is installed between B and C arrester with line lengths < 15 m
Approvals
VDE, ÖVE, SEV, CEBEC, SEMKO, NEMKO, KEMA, SETI, IMQ, MEEI, SIQ