Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kramer Electronics 2 Port 1 Input 2 Output HDMI Splitter 1920 x 1080

RS Stock No.: 210-1242Brand: KRAMER ELECTRONICSManufacturers Part No.: VM-2Hxl
brand-logo

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

2

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

1920 x 1080

Power Source

AC Adapter

Country of Origin

Israel

Stock information temporarily unavailable.

BD 143.546

BD 143.546 Each (Exc. Vat)

BD 157.901

BD 157.901 Each (inc. VAT)

Kramer Electronics 2 Port 1 Input 2 Output HDMI Splitter 1920 x 1080

BD 143.546

BD 143.546 Each (Exc. Vat)

BD 157.901

BD 157.901 Each (inc. VAT)

Kramer Electronics 2 Port 1 Input 2 Output HDMI Splitter 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Outputs

2

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

1920 x 1080

Power Source

AC Adapter

Country of Origin

Israel