Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KRATOS SAFETY 800mm Anchor Strap, 400mm wide

RS Stock No.: 142-855Brand: KRATOS SAFETYManufacturers Part No.: FA1090100
View all in Anchor Straps

Technical Document

Specifications

Length

800mm

Width

400mm

Product Type

Anchor Strap

Material

Polyester

Country of Origin

India

Stock information temporarily unavailable.

BD 11.350

BD 11.350 Each (Exc. Vat)

BD 12.485

BD 12.485 Each (inc. VAT)

KRATOS SAFETY 800mm Anchor Strap, 400mm wide

BD 11.350

BD 11.350 Each (Exc. Vat)

BD 12.485

BD 12.485 Each (inc. VAT)

KRATOS SAFETY 800mm Anchor Strap, 400mm wide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

800mm

Width

400mm

Product Type

Anchor Strap

Material

Polyester

Country of Origin

India