Technical Document
Specifications
Brand
KRATOS SAFETYProduct Type
Sliding Fall Arrester
Rope Diameter
12mm
Horizontal/Vertical Use
Horizontal and Vertical Use
Weight Capacity
140kg
Rope Length
10m
Material
Polyester
Country of Origin
India
BD 69.778
BD 69.778 Each (Exc. Vat)
BD 76.756
BD 76.756 Each (inc. VAT)
1
BD 69.778
BD 69.778 Each (Exc. Vat)
BD 76.756
BD 76.756 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KRATOS SAFETYProduct Type
Sliding Fall Arrester
Rope Diameter
12mm
Horizontal/Vertical Use
Horizontal and Vertical Use
Weight Capacity
140kg
Rope Length
10m
Material
Polyester
Country of Origin
India