Technical Document
Specifications
Brand
KRATOS SAFETYLength
40m
Diameter
11mm
Material
Polyamide
Colour
Green/White
Weight Capacity
140kg
Country of Origin
India
Stock information temporarily unavailable.
BD 81.252
BD 81.252 Each (Exc. Vat)
BD 89.377
BD 89.377 Each (inc. VAT)
KRATOS SAFETY Kernmantel Rope 40m, Polyamide, 11mm Diameter
1
BD 81.252
BD 81.252 Each (Exc. Vat)
BD 89.377
BD 89.377 Each (inc. VAT)
KRATOS SAFETY Kernmantel Rope 40m, Polyamide, 11mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KRATOS SAFETYLength
40m
Diameter
11mm
Material
Polyamide
Colour
Green/White
Weight Capacity
140kg
Country of Origin
India